+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MG320

Meter: insulation resistance; LCD; (5999); Sampling: 2x/s


Manufacturer: EXTECH

Manufacturer part number:
MG320
TME Symbol:
MG320

Specification

Manufacturer
EXTECH
Type of meter
insulation resistance
Kind of display used
LCD
Display parameters
(5999)
Sampling
2x/s
Resistance measuring range
20kΩ
Insulation resistance measuring accuracy
±3%
AC voltage measuring range
1...600V
AC voltage measuring accuracy
±2%
DC voltage measuring range
1...600V
DC voltage measuring accuracy
±2%
Test voltage
50V/100V/250V/500V/1kV
Conform to the norm
CAT IV 600V EN 61010
Body dimensions
225x103x59mm
Insulation resistance measuring ranges
50MΩ/100MΩ/200MΩ/500MΩ/1GΩ/2GΩ/10GΩ/20GΩ
Measurement memory
99
Illumination
yes
Bargraph
yes
Resistance measuring accuracy
±1.5%
Weight without batteries
700g
Measuring instrument features
  • automatic power-off
  • direct measurement of one or two coefficients: absorption, polarization
  • HOLD function
  • low battery indicator
Standard equipment
  • case
  • crocodile clips
  • test leads
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.0639 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters EXTECH
*
MG320
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.