+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MG500

Meter: insulation resistance; OLED; Resolution: 1kΩ; 500V÷10kV

Manufacturer: EXTECH

Manufacturer part number:
MG500
TME Symbol:
MG500

Specification

Manufacturer
EXTECH
Type of meter
insulation resistance
Kind of display used
OLED
Measurement
dielectric absorption ratio (DAR)
Insulation resistance measuring accuracy
±5%
Resolution
1kΩ
Test voltage
500V...10kV
Conform to the norm
CAT III 300V EN 61010
Measuring instrument features
polarization indicator
Body dimensions
330x260x160mm
Insulation resistance measuring ranges
800kΩ...500GΩ
Weight without batteries
3.6kg
Standard equipment
  • crocodile clips
  • hard case
  • test leads
Power supply
  • battery LR14 1,5V x8
Battery/ rechargeable battery
  • battery LR14 1,5V x8
Gross weight3.6 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters EXTECH
*
MG500
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.