+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14002

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm

Manufacturer: MEGA

Manufacturer part number:
14002
TME Symbol:
MGA-14002

Specification

Manufacturer
MEGA
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight707.3 g
EAN code5903755140029
See other products in this category: Riveting Pliers MEGA,
*
14002
1 in TME stock
Net price for quantities from 1 pcs - 12.24 USDGross price for quantities from 1 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts