+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18002

Dosing gun; 225mm; metal


Manufacturer: MEGA

Manufacturer part number:
18002
TME Symbol:
MGA-18002

Specification

Manufacturer
MEGA
Type of tool
dosing gun
Length
225mm
Material
metal
Gross weight309 g
EAN code5903755180025
See other products in this category: Repair and Construction Tools MEGA,
*
18002
7 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts