+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20115K

Measuring tape; L: 5m; measure

Manufacturer: MEGA

Manufacturer part number:
20115K
TME Symbol:
MGA-20115K

Specification

Manufacturer
MEGA
Type of tool
measuring tape
Length
5m
Trade name
measure
Gross weight201.3 g
EAN code5903755034830

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
20115K
7 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs