+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23000

Saw; manual,with replaceable saw blade; metal; 150mm; Kit: blade


Manufacturer: MEGA

Manufacturer part number:
23000
TME Symbol:
MGA-23000

Specification

Manufacturer
MEGA
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
150mm
Kit contents
blade
Gross weight64.29 g
EAN code5903755230003
See other products in this category: Saw and Hack Saw MEGA,
*
23000
40 in TME stock
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 15 pcs - 0.74 USDGross price for quantities from 15 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs