+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23102

Saw; manual,with replaceable saw blade; metal; 300mm; Kit: blade


Manufacturer: MEGA

Manufacturer part number:
23102
TME Symbol:
MGA-23102

Specification

Manufacturer
MEGA
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
300mm
Kit contents
blade
Gross weight232.6 g
EAN code5903755231024
See other products in this category: Saw and Hack Saw MEGA,
*
23102
7 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts