+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26405

Hole saw set; Ø: 26mm,32mm,38mm,45mm,50mm,56mm,63mm; wood; 7pcs.


Manufacturer: MEGA

Manufacturer part number:
26405
TME Symbol:
MGA-26405

Specification

Manufacturer
MEGA
Type of power tool accessories
hole saw set
Diameter
26mm, 32mm, 38mm, 45mm, 50mm, 56mm, 63mm
Tools application
wood
Quantity in set/package
7pcs.
Gross weight194.92 g
EAN code5903755264053
See other products in this category: Hole Saws MEGA,
*
26405
4 in TME stock
Net price for quantities from 1 set - 3.81 USDGross price for quantities from 1 set - 3.81 USD
Net price for quantities from 3 set - 3.47 USDGross price for quantities from 3 set - 3.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.