+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34103

Wrench: flat; double-sided; 10mm,13mm; steel

Manufacturer: MEGA

Manufacturer part number:
34103
TME Symbol:
MGA-34103

Specification

Manufacturer
MEGA
Type of wrench
flat
Kind of wrench
double-sided
Material
steel
Spanner size
  • 10mm
  • 13mm
Gross weight21.25 g
EAN code5903755341037
See other products in this category: Wrenches and Combination Wrenches MEGA,
*
34103
105 in TME stock
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs