+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35258

Wrench: combination spanner; double-sided; 8mm

Manufacturer: MEGA

Manufacturer part number:
35258
TME Symbol:
MGA-35258

Specification

Manufacturer
MEGA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
8mm
Material
Chrom-vanadium steel
Key features
chrome plated key surface
Gross weight27.9 g
EAN code5903755352583
See other products in this category: Wrenches and Combination Wrenches MEGA,
*
35258
26 in TME stock
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs