+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35260

Wrench: combination spanner; double-sided; 10mm


Manufacturer: MEGA

Manufacturer part number:
35260
TME Symbol:
MGA-35260

Specification

Manufacturer
MEGA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
10mm
Material
Chrom-vanadium steel
Key features
chrome plated key surface
Gross weight38.98 g
EAN code5903755352606
See other products in this category: Wrenches and Combination Wrenches MEGA,
*
35260
130 in TME stock
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs