+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35263

Wrench: combination spanner; double-sided; 13mm


Manufacturer: MEGA

Manufacturer part number:
35263
TME Symbol:
MGA-35263

Specification

Manufacturer
MEGA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Material
Chrom-vanadium steel
Key features
chrome plated key surface
Gross weight69 g
EAN code5903755352637
See other products in this category: Wrenches and Combination Wrenches MEGA,
*
35263
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 3 pcs - 1.43 USDGross price for quantities from 3 pcs - 1.43 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 250 pcs