+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35267

Wrench: combination spanner; double-sided; 17mm


Manufacturer: MEGA

Manufacturer part number:
35267
TME Symbol:
MGA-35267

Specification

Manufacturer
MEGA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
17mm
Material
Chrom-vanadium steel
Key features
chrome plated key surface
Gross weight116.02 g
EAN code5903755352675
See other products in this category: Wrenches and Combination Wrenches MEGA,
*
35267
16 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 3 pcs - 2.16 USDGross price for quantities from 3 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs