+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44915

Rotary burr; for metal; cylindrical,conical,rasp,bastard; 5pcs.


Manufacturer: MEGA

Manufacturer part number:
44915
TME Symbol:
MGA-44915

Specification

Manufacturer
MEGA
Type of power tool accessories
rotary burr
Kind of drill bit
for metal
Kind of file
bastard, conical, cylindrical, rasp
Quantity in set/package
5pcs.
Plunger diameter
6mm
Gross weight101.53 g
EAN code5903755449153
See other products in this category: Drills - Others MEGA,
*
44915
12 in TME stock
Net price for quantities from 1 set - 4.00 USDGross price for quantities from 1 set - 4.00 USD
Net price for quantities from 3 set - 3.62 USDGross price for quantities from 3 set - 3.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.