+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55208

Staples; Width: 11.3mm; L: 8mm; steel; 1000pcs; TYP 53


Manufacturer: MEGA

Manufacturer part number:
55208
TME Symbol:
MGA-55208

Specification

Manufacturer
MEGA
Type of tool accessories
staples
Width
11.3mm
Length
8mm
Material
steel
Quantity in set/package
1000pcs.
Manufacturer series
TYP 53
Related items
MGA-55024
Gross weight63.77 g
EAN code5903755552082
See other products in this category: General Purpose Tools - Others MEGA,
See other products from this series.:
*
55208
50 in TME stock
Net price for quantities from 5 pcg - 0.70 USDGross price for quantities from 5 pcg - 0.70 USD
Net price for quantities from 15 pcg - 0.64 USDGross price for quantities from 15 pcg - 0.64 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcg