+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59408

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 8mm; 50pcs.


Manufacturer: MEGA

Manufacturer part number:
59408
TME Symbol:
MGA-59408

Specification

Manufacturer
MEGA
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
8mm
Quantity in set/package
50pcs.
Gross weight73.18 g
EAN code5903755594082
See other products in this category: Metal rivets MEGA,
*
59408
135 in TME stock
Net price for quantities from 5 pcg - 0.94 USDGross price for quantities from 5 pcg - 0.94 USD
Net price for quantities from 15 pcg - 0.85 USDGross price for quantities from 15 pcg - 0.85 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcg