+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59514

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 14mm; 50pcs.


Manufacturer: MEGA

Manufacturer part number:
59514
TME Symbol:
MGA-59514

Specification

Manufacturer
MEGA
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
14mm
Quantity in set/package
50pcs.
Gross weight130.29 g
EAN code5903755595140
See other products in this category: Metal rivets MEGA,
*
59514
37 in TME stock
Net price for quantities from 5 pcg - 1.23 USDGross price for quantities from 5 pcg - 1.23 USD
Net price for quantities from 15 pcg - 1.19 USDGross price for quantities from 15 pcg - 1.19 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcg