+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59518

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 18mm; 50pcs.

Manufacturer: MEGA

Manufacturer part number:
59518
TME Symbol:
MGA-59518

Specification

Manufacturer
MEGA
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
18mm
Quantity in set/package
50pcs.
Gross weight146.8 g
EAN code5903755595188
See other products in this category: Metal rivets MEGA,
*
59518
15 in TME stock
Net price for quantities from 1 pcg - 1.79 USDGross price for quantities from 1 pcg - 1.79 USD
Net price for quantities from 3 pcg - 1.61 USDGross price for quantities from 3 pcg - 1.61 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.