+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGA-655T6-BLKG

IC: RF amplifier; 2.5÷4GHz; Ch: 1; 4V; Gain: 14.7dB; bulk; 66mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
MGA-655T6-BLKG
TME Symbol:
MGA-655T6-BLKG

Specification

Manufacturer
BROADCOM (AVAGO)
Type of integrated circuit
RF amplifier
Bandwidth
2.5...4GHz
Number of channels
1
Operating voltage
4V
Mounting
SMT
Operating temperature
-65...150°C
Open-loop gain
14.7dB
Integrated circuit features
low noise
Kind of package
bulk
Power dissipation
66mW
Noise Figure
1.2dB
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers BROADCOM (AVAGO),
*
MGA-655T6-BLKG
61 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts