+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81702

Chisel; L: 250mm; steel; SDS-Plus®; Tipwidth: 20mm; flat


Manufacturer: MEGA

Manufacturer part number:
81702
TME Symbol:
MGA-81702

Specification

Manufacturer
MEGA
Type of power tool accessories
chisel
Length
0.25m
Material
steel
Kind of holder
SDS-Plus®
Tip width
20mm
Kind of chisel
flat
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight380 g
EAN code5903755817020

WATCH VIDEO

See other products in this category: Drills for Concrete MEGA,
*
81702
5 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts