+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84420

Circular saw; Ø: 160mm; Teeth: 18; wood; Holder: standard


Manufacturer: MEGA

Manufacturer part number:
84420
TME Symbol:
MGA-84420

Specification

Manufacturer
MEGA
Type of power tool accessories
circular saw
Saw diameter
160mm
Number of teeth
18
Tools application
wood
Kind of holder
standard
Kit contents
adapter
Hole diameter
16mm
Blade material
cemented carbide
Gross weight259.4 g
EAN code5903755844200
See other products in this category: Cutting and Grinding Discs MEGA,
*
84420
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.