+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEGA | |
Type of power tool accessories | circular saw | |
Saw diameter | 184mm | |
Number of teeth | 24 | |
Tools application | wood | |
Kind of holder | standard | |
Kit contents | adapter | |
Hole diameter | 16mm | |
Blade material | cemented carbide |