+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84441

Circular saw; Ø: 300mm; Teeth: 100; wood; Holder: standard


Manufacturer: MEGA

Manufacturer part number:
84441
TME Symbol:
MGA-84441

Specification

Manufacturer
MEGA
Type of power tool accessories
circular saw
Saw diameter
300mm
Number of teeth
100
Tools application
wood
Kind of holder
standard
Hole diameter
30mm
Blade material
cemented carbide
Gross weight1.2625 kg
EAN code5903755844415
See other products in this category: Cutting and Grinding Discs MEGA,
*
84441
0 in TME stock
Net price for quantities from 1 pcs - 15.42 USDGross price for quantities from 1 pcs - 15.42 USD
Net price for quantities from 3 pcs - 14.87 USDGross price for quantities from 3 pcs - 14.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.