+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEGA | |
Type of garden accessories | head | |
Application | grass trimmer | |
Thread | M10x1,25 | |
Core diameter | 2.4mm | |
Version | automatic | |
Kit contents | trimmer line | |
Tools features | strengthened construction |