+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20510

Calliper; Range: 0÷150mm; with analog readouts

Manufacturer: MEGA

Manufacturer part number:
20510
TME Symbol:
MGA-SUW-AN

Specification

Manufacturer
MEGA
Type of tool
calliper
Measuring range
0...150mm
Material
stainless steel
Measurement accuracy
±0,02mm
Version
with analog readouts
Measurement tool features
metric graduations
Measurement
depth, external dimensions, internal dimensions
Gross weight179.9 g
EAN code5903755205100

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
20510
5 in TME stock
Net price for quantities from 1 pcs - 21.23 USDGross price for quantities from 1 pcs - 21.23 USD
Net price for quantities from 3 pcs - 19.17 USDGross price for quantities from 3 pcs - 19.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs