+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGGA-150A

Fuse: fuse; automotive; 150A; 32VDC; 67.2x19x9.4mm; mega


Manufacturer: OPTIFUSE

Manufacturer part number:
MGGA-150A
TME Symbol:
MGGA-150A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
0.15kA
Rated voltage
32V DC
Fuse size
67.2x19x9.4mm
Manufacturer series
mega
Breaking capacity
1kA / 32V DC
Colour
orange
Gross weight7.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
MGGA-150A
0 in TME stock
Net price for quantities from 100 pcs - 20.20 USDGross price for quantities from 100 pcs - 20.20 USD
Net price for quantities from 200 pcs - 18.00 USDGross price for quantities from 200 pcs - 18.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.