+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGHV0802

Fuse: fuse; automotive; M8 screw; 80A; 70VDC; 68mm; 68x16x10.5mm


Manufacturer: ELED

Manufacturer part number:
MGHV0802
TME Symbol:
MGHV0802

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
80A
Rated voltage
70V DC
Fuse size
68mm
Dimensions
68x16x10.5mm
Colour
red
Leads
solder lugs M8
Quantity in set/package
5pcs.
Gross weight15.4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MGHV0802
0 in TME stock
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.