+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGHV250

Fuse: fuse; automotive; M8 screw; 250A; 70VDC; 68mm; 68x16mm

Manufacturer: ELED

Manufacturer part number:
MGHV250
TME Symbol:
MGHV250

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
250A
Rated voltage
70V DC
Fuse size
68mm
Dimensions
68x16mm
Colour
pink
Leads
solder lugs M8
Gross weight9.99 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MGHV250
199 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
Net price for quantities from 200 pcs - 2.57 USDGross price for quantities from 200 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs