+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 5V DC | |
Output voltage | 6V DC | |
Output voltage 2 | -3V DC | |
Output current | 0.111A | |
Output current 2 | 111mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | MGJ1 | |
Body dimensions | 19.5x12.5x8.8mm | |
Efficiency | 77% | |
Operating temperature | -40...105°C | |
Insulation voltage | 5.2kV DC | |
Number of outputs | 2 |