+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGJ1D051905MPC-R13

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 19VDC; Uout2: -5VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ1D051905MPC-R13
TME Symbol:
MGJ1D051905MPC-R13

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
19V DC
Output voltage 2
-5V DC
Output current
42mA
Output current 2
42mA
Mounting
SMT
Manufacturer series
MGJ1
Body dimensions
14.99x19.94x4.41mm
Efficiency
64.5%
Operating temperature
-40...105°C
Insulation voltage
5.7kV DC
Number of outputs
2
Dimensions
Gross weight2.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ1D051905MPC-R13
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 100 pcs - 5.99 USDGross price for quantities from 100 pcs - 5.99 USD
Net price for quantities from 250 pcs - 5.97 USDGross price for quantities from 250 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.