+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGJ1D121505VMC-R13

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 15VDC; Uout2: -5VDC; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ1D121505VMC-R13
TME Symbol:
MGJ1D121505VMC-R13

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
15V DC
Output voltage 2
-5V DC
Output current
50mA
Output current 2
115mA
Mounting
SMT
Manufacturer series
MGJ1V
Body dimensions
16x12x4.45mm
Efficiency
72%
Operating temperature
-40...105°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight1.5 g
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ1D121505VMC-R13
0 in TME stock
Net price for quantities from 595 pcs - 3.68 USDGross price for quantities from 595 pcs - 3.68 USD
No. of pieces (Multiplicity: 595)
Minimum order quantity: 595.
Multiplicity: 595.