+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 12V DC | |
Output voltage | 18V DC | |
Output voltage 2 | -2.5V DC | |
Output current | 49mA | |
Output current 2 | 130mA | |
Mounting | SMT | |
Manufacturer series | MGJ1V | |
Body dimensions | 16x12x4.45mm | |
Efficiency | 67% | |
Operating temperature | -40...105°C | |
Insulation voltage | 5.2kV DC | |
Number of outputs | 2 |