+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGJ1D241503VMC-R7

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 15VDC; Uout2: -3VDC; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ1D241503VMC-R7
TME Symbol:
MGJ1D241503VMC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
15V DC
Output voltage 2
-3V DC
Output current
56mA
Output current 2
60mA
Mounting
SMT
Manufacturer series
MGJ1V
Body dimensions
16x14.5x4.45mm
Efficiency
68%
Operating temperature
-40...105°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight1.9 g
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ1D241503VMC-R7
0 in TME stock
Net price for quantities from 135 pcs - 4.53 USDGross price for quantities from 135 pcs - 4.53 USD
Net price for quantities from 270 pcs - 4.52 USDGross price for quantities from 270 pcs - 4.52 USD
No. of pieces (Multiplicity: 135)
Minimum order quantity: 135.
Multiplicity: 135.