+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 24V DC | |
Output voltage | 18V DC | |
Output voltage 2 | -2.5V DC | |
Output current | 49mA | |
Output current 2 | 60mA | |
Mounting | SMT | |
Manufacturer series | MGJ1V | |
Body dimensions | 16x14.5x4.45mm | |
Efficiency | 69% | |
Operating temperature | -40...105°C | |
Insulation voltage | 5.2kV DC | |
Number of outputs | 2 |