+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGJ2D122005MPC-R13

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 20VDC; Uout2: -5VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ2D122005MPC-R13
TME Symbol:
MGJ2D122005MPC-R13

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
80mA
Output current 2
40mA
Mounting
SMT
Manufacturer series
MGJ2
Body dimensions
19.5x9.8x12.5mm
Efficiency
82%
Operating temperature
-40...100°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight2.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ2D122005MPC-R13
0 in TME stock
Net price for quantities from 400 pcs - 5.89 USDGross price for quantities from 400 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.