+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGJ2D152003SC

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 20VDC; Uout2: -3.5VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ2D152003SC
TME Symbol:
MGJ2D152003SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
20V DC
Output voltage 2
-3.5V DC
Output current
80mA
Output current 2
80mA
Case
SIP
Mounting
THT
Manufacturer series
MGJ2
Body dimensions
19.5x9.8x12.5mm
Efficiency
81%
Operating temperature
-40...100°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight4.27 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ2D152003SC
0 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 100 pcs - 7.43 USDGross price for quantities from 100 pcs - 7.43 USD
Net price for quantities from 125 pcs - 7.31 USDGross price for quantities from 125 pcs - 7.31 USD
Net price for quantities from 250 pcs - 7.27 USDGross price for quantities from 250 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs