+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -4V DC | |
Output current | 316mA | |
Output current 2 | 316mA | |
Mounting | SMT | |
Manufacturer series | MGJ6 | |
Body dimensions | 31.24x22.61x14.19mm | |
Efficiency | 80% | |
Operating temperature | -40...105°C | |
Insulation voltage | 5.7kV DC | |
Number of outputs | 2 |