+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGJ6D241505SC

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -5VDC; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGJ6D241505SC
TME Symbol:
MGJ6D241505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP
Mounting
THT
Manufacturer series
MGJ6
Body dimensions
38.89x28.12x10.9mm
Efficiency
82%
Operating temperature
-40...105°C
Insulation voltage
5.7kV DC
Number of outputs
2
Dimensions
Gross weight12.49 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGJ6D241505SC
0 in TME stock
Net price for quantities from 1 pcs - 16.48 USDGross price for quantities from 1 pcs - 16.48 USD
Net price for quantities from 10 pcs - 15.46 USDGross price for quantities from 10 pcs - 15.46 USD
Net price for quantities from 90 pcs - 13.92 USDGross price for quantities from 90 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs