+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGN02163

Fuse disconnector; D01; for DIN rail mounting; 63A; Poles: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
MGN02163
TME Symbol:
MGN02163

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Fuse size
D01
Mounting
for DIN rail mounting
Current rating
63A
Number of poles
1
Gross weight132.5 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
MGN02163
1 in TME stock
Net price for quantities from 1 pcs - 31.45 USDGross price for quantities from 1 pcs - 31.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.