+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGN1S0512MC-R7

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 83.3mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGN1S0512MC-R7
TME Symbol:
MGN1S0512MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
83.3mA
Mounting
SMT
Manufacturer series
MGN1
Body dimensions
14.5x12x4.25mm
Efficiency
62.5%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.872 g
Certificates
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGN1S0512MC-R7
0 in TME stock
Net price for quantities from 155 pcs - 3.21 USDGross price for quantities from 155 pcs - 3.21 USD
No. of pieces (Multiplicity: 155)
Minimum order quantity: 155.
Multiplicity: 155.
Packaging method by the manufacturerReel = 155 pcs