+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGN1S1208MC-R7

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 8VDC; Iout: 125mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MGN1S1208MC-R7
TME Symbol:
MGN1S1208MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
8V DC
Output current
0.125A
Mounting
SMT
Manufacturer series
MGN1
Body dimensions
14.5x12x4.25mm
Efficiency
67.5%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.864 g
Certificates
See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MGN1S1208MC-R7
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 155 pcs