+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGP1002

Fuse: fuse; automotive; M8 screw; 100A; 32VDC; 68mm; 68x18.3mm


Manufacturer: ELED

Manufacturer part number:
MGP1002
TME Symbol:
MGP1002

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
100A
Rated voltage
32V DC
Fuse size
68mm
Dimensions
68x18.3mm
Colour
yellow
Leads
solder lugs M8
Quantity in set/package
5pcs.
Gross weight7.4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MGP1002
50 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs