+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | M8 screw | |
Current rating | 0.15kA | |
Rated voltage | 32V DC | |
Fuse size | 68mm | |
Dimensions | 68x18.3mm | |
Colour | orange | |
Leads | solder lugs M8 |