+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MGP175

Fuse: fuse; automotive; M8 screw; 175A; 32VDC; 68mm; 68x18.3mm


Manufacturer: ELED

Manufacturer part number:
MGP175
TME Symbol:
MGP175

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
0.175kA
Rated voltage
32V DC
Fuse size
68mm
Dimensions
68x18.3mm
Colour
white
Leads
solder lugs M8
Gross weight7.6 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MGP175
0 in TME stock
Net price for quantities from 200 pcs - 2.24 USDGross price for quantities from 200 pcs - 2.24 USD
Net price for quantities from 400 pcs - 2.08 USDGross price for quantities from 400 pcs - 2.08 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.