+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: -
Type of charger | microprocessor-based | |
Kind of rechargeable battery | Ni-MH | |
Cell size | AA, AAA | |
Max. charging current | 2A | |
Number of rechargeable batteries | 1-4 x R6, 1-4 x R03 | |
Tester operating mode | charging, discharging, testing, trickle charging, trickle charging | |
Version | consumer | |
Connectors for the country | Europe |