+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MH-E16-1

Blinds controller; Smart Home; CAN; for DIN rail mounting; 24VDC


Manufacturer: F&F

Manufacturer part number:
MH-E16-1
TME Symbol:
MH-E16-1

Specification

Manufacturer
F&F
Type of automation module
blinds controller
Trade name
Smart Home
Communictions protocol
CAN
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...45°C
Application
intelligent house
Connection
RJ45
Number of chambers
16
Supply voltage
  • 24V DC
Gross weight260 g
Certificates
EAN code5908312593522
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-E16-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 424.97 USDGross price for quantities from 1 pcs - 424.97 USD
Net price for quantities from 5 pcs - 411.89 USDGross price for quantities from 5 pcs - 411.89 USD