+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | blinds controller | |
Trade name | Smart Home | |
Communictions protocol | CAN | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | F&Home | |
Operating temperature | 0...45°C | |
Application | intelligent house | |
Connection | RJ45 | |
Number of chambers | 16 |