+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MH-KH

Jumper wire set; 0÷45°C; F&Home; Connection: RJ45


Manufacturer: F&F

Manufacturer part number:
MH-KH
TME Symbol:
MH-KH

Specification

Manufacturer
F&F
Type of automation accessories
jumper wire set
Operating temperature
0...45°C
Application - series/manufacturer
F&Home
Connection
RJ45
Gross weight260 g
Certificates
EAN code5908312593812
See other products in this category: Building Automation F&F,
*
MH-KH
0 in TME stock
Net price for quantities from 1 pcs - 91.95 USDGross price for quantities from 1 pcs - 91.95 USD
Net price for quantities from 5 pcs - 89.12 USDGross price for quantities from 5 pcs - 89.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.