+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MH-L4-2

Dimmer; CAN; for DIN rail mounting; 230VAC; IP20; F&Home; 0÷45°C


Manufacturer: F&F

Manufacturer part number:
MH-L4-2
TME Symbol:
MH-L4-2

Specification

Manufacturer
F&F
Type of automation module
dimmer
Communictions protocol
CAN
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...45°C
Connection
RJ45
Number of chambers
4
Supply voltage
  • 230V AC
Gross weight260 g
Certificates
EAN code5908312593577
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-L4-2
0 in TME stock
Net price for quantities from 1 pcs - 341.50 USDGross price for quantities from 1 pcs - 341.50 USD
Net price for quantities from 5 pcs - 330.99 USDGross price for quantities from 5 pcs - 330.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.