+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MH-TS12

Central processing unit; CAN,Ethernet,USB; wall mount; 230VAC


Manufacturer: F&F

Manufacturer part number:
MH-TS12
TME Symbol:
MH-TS12

Specification

Manufacturer
F&F
Type of automation module
central processing unit
Communictions protocol
CAN, Ethernet, USB
Mounting
wall mount
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...40°C
Supply voltage
  • 230V AC
Gross weight260 g
Certificates
EAN code5908312593850
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-TS12
0 in TME stock
Net price for quantities from 1 pcs - 1 734.08 USDGross price for quantities from 1 pcs - 1 734.08 USD
Net price for quantities from 5 pcs - 1 680.72 USDGross price for quantities from 5 pcs - 1 680.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.